TE Connectivity Surface Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 164-0844
- Mfr. Part No.:
- 5-1462037-4
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-0844
- Mfr. Part No.:
- 5-1462037-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 10mm | |
Latching | Yes | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 5.65 x 6mm | |
Terminal Type | Surface Mount | |
Application | Automotive, Telecommunications | |
Switching Current | 2A | |
Number of Poles | 2 | |
Maximum Switching Power AC | 62.5VA | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1.8kV rms | |
Operating Temperature Range | -40 → +85°C | |
Contact Material | Gold Plated | |
Coil Resistance | 90Ω | |
Life | 100000000 (Mechanical) cycles | |
Coil Power | 100mW | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 10mm | ||
Latching Yes | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 5.65 x 6mm | ||
Terminal Type Surface Mount | ||
Application Automotive, Telecommunications | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.8kV rms | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Coil Resistance 90Ω | ||
Life 100000000 (Mechanical) cycles | ||
Coil Power 100mW | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
Telecom/Signal Relay IM Series
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
