TE Connectivity PCB Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 1000 units)*

£1,590.32

(exc. VAT)

£1,908.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 999,999,998 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£1,590.32£1.59

*price indicative

RS Stock No.:
164-0599
Mfr. Part No.:
1-1462038-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

IM

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Automotive, Telecommunications

Number of Poles

2

Switching Current

2A

Coil Resistance

145Ω

Contact Material

Gold Plated

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Features

Bifurcated Contacts

Operating Temperature Range

-40 → +85°C

Isolation Coil To Contact

1.5kV

Maximum Switching Power AC

62.5VA

COO (Country of Origin):
CH

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Related links