TE Connectivity Surface Mount Latching Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9092
Mfr. Part No.:
1-1462039-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

10mm

Latching

Yes

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Application

Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

Maximum Operating Temperature

+85°C

Relay Switching Classification

General Purpose Relay

Isolation Coil To Contact

1.5kV rms

Coil Power

100mW

Minimum Operating Temperature

-40°C

Standards Met

UL 508 File No. E 111441

Maximum Switching Power AC

62.5VA

Life

100000000 (Mechanical) operations, 2500000 (Electrical) operations

Coil Resistance

203Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL