TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1.25A Switching Current, SPST
- RS Stock No.:
- 161-4501
- Mfr. Part No.:
- V23101D 106A201
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£124.375
(exc. VAT)
£149.25
(inc. VAT)
FREE delivery for orders over £50.00
- 25 unit(s) ready to ship
- Plus 25 unit(s) shipping from 16 March 2026
- Plus 999,999,925 unit(s) shipping from 09 June 2026
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | £4.975 | £124.38 |
50 - 75 | £4.726 | £118.15 |
100 - 175 | £4.428 | £110.70 |
200 - 375 | £4.068 | £101.70 |
400 + | £3.964 | £99.10 |
*price indicative
- RS Stock No.:
- 161-4501
- Mfr. Part No.:
- V23101D 106A201
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1.25 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 120V dc | |
Maximum Switching Power DC | 30 W | |
Series | IM | |
Length | 15.4mm | |
Latching | No | |
Depth | 10mm | |
Height | 11.5mm | |
Dimensions | 15.4 x 11.5 x 10mm | |
Terminal Type | Through Hole | |
Switching Current | 1.25A | |
Number of Poles | 1 | |
Features | Multi Purpose Relay, Immersion Cleanable | |
Maximum Switching Power AC | 62.5VA | |
Coil Resistance | 700Ω | |
Operating Temperature Range | -40 → +85°C | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 1.8kV rms | |
Maximum Operating Temperature | +85°C | |
Coil Power | 206mW | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1.25 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 120V dc | ||
Maximum Switching Power DC 30 W | ||
Series IM | ||
Length 15.4mm | ||
Latching No | ||
Depth 10mm | ||
Height 11.5mm | ||
Dimensions 15.4 x 11.5 x 10mm | ||
Terminal Type Through Hole | ||
Switching Current 1.25A | ||
Number of Poles 1 | ||
Features Multi Purpose Relay, Immersion Cleanable | ||
Maximum Switching Power AC 62.5VA | ||
Coil Resistance 700Ω | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.8kV rms | ||
Maximum Operating Temperature +85°C | ||
Coil Power 206mW | ||
- COO (Country of Origin):
- DE
W11 Series
Related links
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 1.25A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 5A Switching Current, SPST-NO