TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 1000 units)*

£2,365.00

(exc. VAT)

£2,838.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 - 1000£2.365£2,365.00
2000 - 2000£2.138£2,138.00
3000 +£2.079£2,079.00

*price indicative

RS Stock No.:
135-4506
Mfr. Part No.:
IM07TS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Series

IM

Length

10mm

Latching

No

Depth

6.5mm

Height

5mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Contact Material

Gold Plated

Features

Bifurcated Contacts, Low Coil Power Consumption

Operating Temperature Range

-40 → +85°C

Coil Resistance

2880Ω

Maximum Switching Power AC

62.5VA

Maximum Operating Temperature

+85°C

Coil Power

200mW

Minimum Operating Temperature

-40°C

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

Related links