TE Connectivity PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 515-587
- Distrelec Article No.:
- 301-19-706
- Mfr. Part No.:
- V23079-B1201-B301
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £50.00
- 59 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 2,163 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £3.27 |
10 - 24 | £3.09 |
25 - 49 | £2.95 |
50 - 99 | £2.77 |
100 + | £2.61 |
*price indicative
- RS Stock No.:
- 515-587
- Distrelec Article No.:
- 301-19-706
- Mfr. Part No.:
- V23079-B1201-B301
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 5 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 14.5mm | |
Latching | Yes | |
Depth | 7.2mm | |
Height | 9.8mm | |
Dimensions | 14.5 x 9.8 x 7.2mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Application | Signal | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 178Ω | |
Maximum Switching Power AC | 62.5VA | |
Minimum Operating Temperature | -40°C | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 5 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 14.5mm | ||
Latching Yes | ||
Depth 7.2mm | ||
Height 9.8mm | ||
Dimensions 14.5 x 9.8 x 7.2mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Signal | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 178Ω | ||
Maximum Switching Power AC 62.5VA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CZ
Miniature Relay P2 V23079 Series
Features and Benefits:
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
Related links
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT