TE Connectivity Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 515-521
- Distrelec Article No.:
- 304-01-360
- Mfr. Part No.:
- IM43GR
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £50.00
- 46 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 148 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £3.42 |
10 - 49 | £3.18 |
50 - 99 | £2.84 |
100 - 249 | £2.71 |
250 + | £2.58 |
*price indicative
- RS Stock No.:
- 515-521
- Distrelec Article No.:
- 304-01-360
- Mfr. Part No.:
- IM43GR
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 16 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Series | Axicom | |
Latching | Yes | |
Length | 10mm | |
Depth | 7.5mm | |
Height | 5.65mm | |
Dimensions | 10 x 5.65 x 7.5mm | |
Terminal Type | Surface Mount | |
Application | Signal | |
Number of Poles | 2 | |
Switching Current | 2A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Coil Power | 100mW | |
Maximum Switching Power AC | 62.5VA | |
Coil Resistance | 250Ω | |
Operating Temperature Range | -40 → +85°C | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 16 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series Axicom | ||
Latching Yes | ||
Length 10mm | ||
Depth 7.5mm | ||
Height 5.65mm | ||
Dimensions 10 x 5.65 x 7.5mm | ||
Terminal Type Surface Mount | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Coil Power 100mW | ||
Maximum Switching Power AC 62.5VA | ||
Coil Resistance 250Ω | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Gold Plated | ||
Telecom/Signal Relay IM Series
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals

Related links
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT