TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 515-498
- Mfr. Part No.:
- IM26GR
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.60
(exc. VAT)
£5.52
(inc. VAT)
FREE delivery for orders over £50.00
- 7 unit(s) ready to ship
- Plus 473 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £4.60 |
10 - 49 | £4.11 |
50 - 99 | £3.48 |
100 - 249 | £3.28 |
250 + | £2.93 |
*price indicative
- RS Stock No.:
- 515-498
- Mfr. Part No.:
- IM26GR
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Series | IM | |
Latching | No | |
Length | 10mm | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 6 x 5.65mm | |
Terminal Type | Through Hole | |
Application | Signal | |
Switching Current | 2A | |
Number of Poles | 2 | |
Coil Power | 50mW | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 62.5VA | |
Contact Material | Gold Plated | |
Operating Temperature Range | -40 → +85°C | |
Features | Bifurcated Contacts, Low Coil Power Consumption | |
Coil Resistance | 2800Ω | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Coil Power 50mW | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
Features Bifurcated Contacts, Low Coil Power Consumption | ||
Coil Resistance 2800Ω | ||
Telecom/Signal Relay IM Series
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals

Related links
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT