TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£3.94

(exc. VAT)

£4.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.94
10 - 49£3.51
50 - 99£2.98
100 - 249£2.81
250 +£2.52

*price indicative

Packaging Options:
RS Stock No.:
515-476
Mfr. Part No.:
IM05CGR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Series

IM

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Resistance

579Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

Maximum Switching Power AC

62.5VA

Coil Power

140mW

Telecom/Signal Relay IM Series


Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

Related links