TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT
- RS Stock No.:
- 468-135
- Mfr. Part No.:
- 1-1617076-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,196.23
(exc. VAT)
£1,435.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,196.23 |
*price indicative
- RS Stock No.:
- 468-135
- Mfr. Part No.:
- 1-1617076-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | 4PDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Switching Current | 2A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose signal relay stands out in the realm of DC applications with its monostable, non-polarized design. This compact 4PDT-CO relay integrates four form C connections, delivering exceptional reliability and efficiency for a multitude of electronic systems. With a robust contact rating of 2 A and a coil voltage of 12 VDC, this versatile relay is engineered for seamless operation across diverse environments. Its hermetically sealed enclosure ensures durability and longevity, making it an ideal choice for demanding applications. Designed for board mounts, this product exemplifies a perfect blend of flexibility and performance, catering to both professional and innovative electronic builders seeking quality and precision in signal control.
Offers reliable performance under a wide range of operating temperatures
Engineered to withstand significant vibrations, ensuring operational stability
Features non-polarized coil magnetic systems for user-friendly setups
Minimal lead content aligns with environmental compliance strategies
Compact size makes it easy to integrate into various electronic designs
Solder pin connections simplify installation processes
Engineered to withstand significant vibrations, ensuring operational stability
Features non-polarized coil magnetic systems for user-friendly setups
Minimal lead content aligns with environmental compliance strategies
Compact size makes it easy to integrate into various electronic designs
Solder pin connections simplify installation processes
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, 4PDT
- TE Connectivity Panel Mount 26.5V dc Coil 4PDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT