Murata, NFM21C, Signal Filter, 16 V dc, 150mA, 0805 (2012M), SMD, 2 x 1.25 x 0.85mm
- RS Stock No.:
- 167-5629
- Mfr. Part No.:
- NFL21SP506X1C3D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5629
- Mfr. Part No.:
- NFL21SP506X1C3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NFM21C | |
Maximum Current Rating | 150mA | |
Maximum Voltage Rating | 16 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Package/Case | 0805 (2012M) | |
Dimensions | 2 x 1.25 x 0.85mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Length | 2mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NFM21C | ||
Maximum Current Rating 150mA | ||
Maximum Voltage Rating 16 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 0805 (2012M) | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Length 2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series
EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz
Applications
Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.