Murata, BNX02, EMI Filter, 16 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm

Subtotal (1 reel of 400 units)*

£1,121.60

(exc. VAT)

£1,346.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£2.804£1,121.60

*price indicative

RS Stock No.:
167-4999
Mfr. Part No.:
BNX028-01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

BNX02

Maximum Current Rating

15A

Maximum Voltage Rating

16 V dc

Mounting Type

Surface Mount

Operating Frequency

1GHz

Termination Style

Solder

Dimensions

12.1 x 9.1 x 3.5mm

Depth

9.1mm

Height

3.5mm

Length

12.1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Capacitance

47µF

COO (Country of Origin):
JP

BNX02 Series


High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.

Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise


Applications include:


Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies

Related links