Murata NFM18C, Feedthrough Capacitor16V dc, 0603 (1608M), Surface Mount
- RS Stock No.:
- 167-4947
- Mfr. Part No.:
- NFM18PC104R1C3D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4947
- Mfr. Part No.:
- NFM18PC104R1C3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 0.1µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Package/Case | 0603 (1608M) | |
Series | NFM18C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 0.1µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 0603 (1608M) | ||
Series NFM18C | ||
- COO (Country of Origin):
- JP
SMC Filter Capacitor - NFM18PC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Suitable for integrated circuit power supply lines.
Low residual inductance.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.