Murata, NFA21SL, EMI Filter, 10 V dc 80MHz, 20mA, 0805 (2012M), SMD, Solder, 2 x 1.25 x 0.85mm

Subtotal (1 reel of 4000 units)*

£772.00

(exc. VAT)

£928.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.193£772.00

*price indicative

RS Stock No.:
161-8046
Mfr. Part No.:
NFA21SL806X1A48L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFA21SL

Maximum Current Rating

20mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Operating Frequency

80MHz

Termination Style

Solder

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Capacitance

75pF

COO (Country of Origin):
JP

0805 EMFIL ® (LC Combined) Array NFA21 Series


NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

Applications


Personal computers
Communications equipment
Telephones
Digital TV


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links