Murata, NFE31P, Signal Filter, 25 V dc, 6A, SMD, 3.2 x 1.6 x 1.6mm

Bulk discount available

Subtotal (1 reel of 2000 units)*

£440.00

(exc. VAT)

£520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 18000£0.22£440.00
20000 - 38000£0.211£422.00
40000 - 48000£0.205£410.00
50000 - 98000£0.198£396.00
100000 +£0.194£388.00

*price indicative

RS Stock No.:
161-8040
Mfr. Part No.:
NFE31PT220R1E9L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFE31P

Maximum Current Rating

6A

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Dimensions

3.2 x 1.6 x 1.6mm

Depth

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

1206 EMIFIL® Array (Capacitor type) - NFA31C Series


NFA31C series SMT chip EMI suppression filter for applications using Murata's ceramic processing technology and filter design technology.
This series is well suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.

High density mounting can be achieved as a result of 4 circuits being in one package with 0.8mm pitch
Suitable for high frequency noise suppression because of low residual inductance of three terminal structure
Excellent EMI suppression can be realised due to two terminal simple GNDs for 4 circuits
22 to 22,000pF line-ups can be used depending on noise frequency.

Applications


Personal computers and peripherals
Telephones, PPCs, communications equipment
Digital TVs, DVDs


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links