Phoenix Contact 3RS7025 Series Signal Conditioner, Thermocouple Input, Current, Voltage Output, 9.6 → 30V dc
- RS Stock No.:
- 785-7783
- Distrelec Article No.:
- 300-61-862
- Mfr. Part No.:
- 2902851
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£207.43
(exc. VAT)
£248.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £207.43 |
*price indicative
- RS Stock No.:
- 785-7783
- Distrelec Article No.:
- 300-61-862
- Mfr. Part No.:
- 2902851
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Temperature Converter | |
Input Signal Type | Thermocouple | |
Output Signal Type | Current, Voltage | |
Input Range | -250 → +2500°C | |
Output Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20mA | |
Supply Voltage | 9.6 → 30V dc | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | -20 → +65°C | |
Series | 3RS7025 | |
Minimum Operating Temperature | -20°C | |
Termination | Screw | |
Maximum Operating Temperature | +65°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type Thermocouple | ||
Output Signal Type Current, Voltage | ||
Input Range -250 → +2500°C | ||
Output Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20mA | ||
Supply Voltage 9.6 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +65°C | ||
Series 3RS7025 | ||
Minimum Operating Temperature -20°C | ||
Termination Screw | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 12mm Stripping Length, M3 Screw Thread - MINI MCR-TC-UI-NC - 2902851
Pick up this signal conditioner from Phoenix Contact to modify raw data into actionable intel. It converts temperature measurements obtained from thermocouples into a linear current or voltage signal. As the device measures temperatures between -250°C and +2500°C, you can be sure it's a good fit for cryogenic settings and extreme-heat conditions. For a tailor-made solution, you can configure it using built-in DIP switches or software. The PBT housing is flame-retardant, reducing the risk of fires and boosting safety. This material also provides chemical and impact resistance, so you can trust it to last the long haul.
The unit carries an IP20 rating, which indicates it's protected from objects up to 12.5mm, including your fingers, meaning you can handle it without risking a shock. Thanks to space-saving dimensions of 6.2 (W) x 93.1 (H) x 102.5mm (D), the conditioner slots neatly onto a busy DIN rail. You'll find it used in applications such as industrial automation and energy management.
The unit carries an IP20 rating, which indicates it's protected from objects up to 12.5mm, including your fingers, meaning you can handle it without risking a shock. Thanks to space-saving dimensions of 6.2 (W) x 93.1 (H) x 102.5mm (D), the conditioner slots neatly onto a busy DIN rail. You'll find it used in applications such as industrial automation and energy management.
Features & Benefits
• Screw connection for secure installation
• Mounts in any position to suit your setup
• Red LED status indicator simplifies troubleshooting
• Green colour for easy visibility on the rail
• Mounts in any position to suit your setup
• Red LED status indicator simplifies troubleshooting
• Green colour for easy visibility on the rail
Related links
- Phoenix Contact 3RS7025 Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact 3RS7025 Series Signal Conditioner Current 9.6 → 30V dc Supply, ATEX
- Phoenix Contact 3RS7025 Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Eaton MTL Series Signal Conditioner Current, Voltage Output
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,