Phoenix Contact 3RS7025 Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply

Subtotal (1 unit)*

£142.44

(exc. VAT)

£170.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 999,999,990 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.44

*price indicative

RS Stock No.:
764-9637
Distrelec Article No.:
301-03-310
Mfr. Part No.:
2902822
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Constant Voltage Source

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

9.6 → 30V dc

Output Range

10 V dc, 2.5 V dc, 5 V dc, 7.5V dc

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

3RS7025

Standards Met

cUL Listed, CULus, UL Listed

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE

Phoenix Contact Signal Conditioner, Configurable, 9.6 to 30V DC Input Voltage - MINI MCR-SL-CVS-24-5-10-NC - 2902822


This signal conditioner from Phoenix Contact converts electric signals from an input source to precise and constant voltages in an output system. You can use it to regulate input voltages between 9.6 and 30V DC, making it a versatile choice. While the unit comes pre-configured for ease of use, you also can adjust the voltage output to fit your setup.
For added versatility, the DIP switches at the side of its housing lets you set it between multiple output voltages from 2.5 to 10V DC. A broad operating temperature range between -20°C to +65°C means this conditioner can withstand demanding settings. You can use it with instrumentation devices like pressure and temperature sensors.

Features & Benefits


• PBT housing offers insulation to prevent electric shocks
• IP20 ingress protection rating means it's touch-proof and resistant to dust or objects over 12mm in size
• Complies with EN 61000-6-4 standards for reduced noise emission
• ATEX certified for safe use in hazardous and potentially explosive environments
• Maximum transmission error of ≤0.1% of final value for reliable signal transmissions

Related links