Phoenix Contact MCR-S Series Current Measuring Transducer, Current Input, Current Output, 20 → 30V dc Supply

Bulk discount available

Subtotal (1 unit)*

£275.73

(exc. VAT)

£330.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£275.73
5 - 9£268.07
10 +£260.83

*price indicative

RS Stock No.:
337-2718
Distrelec Article No.:
176-89-705
Mfr. Part No.:
2814715
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

11A

Output Range

0 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

Chassis Mount

Series

MCR-S

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Phoenix Contact Current Transducer, MCR-S


The Phoenix Contact MCR-S series of Current Transducer brings you reliable signal conversion, allowing you to push the boundaries of your automation, measurement or control systems. Compact in nature and being able to operate in different temperatures, the MCR-S series offers you the stability needed in your working environment. The device is fully programmable and configurable, perfect for measuring direct, alternating or distorted currents.

Features and Benefits


• Built-in 3 number of inputs, with a current range of 0 A to 11 A (AC/DC)

• Power supply voltage range between 20 V DC to 30 V DC, with a Max. current consumption of less than 40 mA (without load)

• The device can be set up via DIP switches or MCR/PI-CONF-WIN configuration software

• True r.m.s value measurement

• Screw connection, M3 screw thread, 8 mm stripping length

• Different coloured status LED colours, available in green, yellow etc.

• IP20 degree of protection, noise immunity to EN 61000-6-2

• Overvoltage electrical category 3

• CE-compliant

Typical Applications


• Control systems

Phoenix Contact LED Current Transformer, 20 to 30V DC - MCR-S-1-5-UI-DCI-NC - 2814715


Measure alternating, direct and distorted currents in your electrical system with this LED current transformer from Phoenix Contact. It's a 3-way device, meaning it automatically reproduces the primary current at a secondary level, so you can safely read it with a measuring instrument.
The transformer is part of the MCR-S range and is a reliable option for use in commercial environments. It uses a true RMS (root means square) value measurement, so it provides you with accurate readings for irregular currents. You can adjust the transformer via the DIP (dual in-line package) switch or the MCR/PI-CONF-WIN software from Phoenix Contact. Thanks to the green LED (light-emitting diode) signal, you'll quickly know when it's active.
An IP (ingress protection) rating of IP20 indicates the unit is protected against damage from dust and objects over 12mm in size. Use this current transformer to reliably measure electrical signals in your power monitoring stations.

Features & Benefits


• PA (polyamide) material is resistant to abrasion
• Operating temperature range of -2°C to +60°C for use in diverse environments
• Overvoltage category 3 protects against electrical overcurrent
• Chasis-mount design regulates temperature and cools housing

Related links