Phoenix Contact MACX MCR-SL-NAM-2RO Series Signal Conditioner, Switch Input, Relay Output, 24V dc Supply, ATEX
- RS Stock No.:
- 212-7288
- Mfr. Part No.:
- 2865010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£168.56
(exc. VAT)
£202.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.56 |
*price indicative
- RS Stock No.:
- 212-7288
- Mfr. Part No.:
- 2865010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Switch | |
| Output Signal Type | Relay | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| SIL Level | SIL 2 | |
| Standards/Approvals | RoHS | |
| Series | MACX MCR-SL-NAM-2RO | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Switch | ||
Output Signal Type Relay | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
SIL Level SIL 2 | ||
Standards/Approvals RoHS | ||
Series MACX MCR-SL-NAM-2RO | ||
Number of Channels 1 | ||
The Phoenix Contact NAMUR signal conditioner for operating proximity sensors and switches. The signals are transferred to the control level using 2 isolated relay outputs (N/O contact).
Line fault detection (LFD)
3-way electrical isolation
SIL 2
Screw connection
Related links
- Phoenix Contact MACX MCR-SL-NAM-R Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Relay Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Transistor Output ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner Current Output ATEX
