Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 30V dc, 9.6 V dc Supply, ATEX
- RS Stock No.:
- 174-3473
- Mfr. Part No.:
- 2905628
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£196.58
(exc. VAT)
£235.90
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 14 May 2026
- Plus 9 unit(s) shipping from 21 May 2026
Units | Per unit |
|---|---|
| 1 + | £196.58 |
*price indicative
- RS Stock No.:
- 174-3473
- Mfr. Part No.:
- 2905628
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA | |
| Output Range | 0 → 20 mA | |
| Supply Voltage | 30, 9.6V dc | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, EN 61000-4-6, EN 61000-6-2, IEC/EN 61010-1, EN 61000-4-3, GB 3836.8, GB 3836.4, EN 61000-6-4, CE, GB 3836.1, DNV GL TAA000021E | |
| Series | MACX MCR | |
| Number of Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA | ||
Output Range 0 → 20 mA | ||
Supply Voltage 30, 9.6V dc | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, EN 61000-4-6, EN 61000-6-2, IEC/EN 61010-1, EN 61000-4-3, GB 3836.8, GB 3836.4, EN 61000-6-4, CE, GB 3836.1, DNV GL TAA000021E | ||
Series MACX MCR | ||
Number of Channels 2 | ||
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output IECEx/ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
