Phoenix Contact Cover Cover for Use with Cable Duct
- RS Stock No.:
- 607-286
- Mfr. Part No.:
- 3240287
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 607-286
- Mfr. Part No.:
- 3240287
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Cable Duct | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Cable Duct | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cover profile, designed for cable ducts, seamlessly balances both functionality and aesthetics. With a width of 60 mm and an impressive length of 2000 mm, it caters to various installation needs while providing a sleek, stone grey finish that integrates smoothly into any environment. Made from high-quality PVC, this cover not only ensures durability but also adheres to strict safety standards, boasting a flammability rating according to UL 94 V0. It is engineered with user convenience in mind, facilitating straightforward installation while ensuring optimal protection for cables. Whether in a commercial or industrial setting, this cover profile stands out as a reliable solution for safeguarding your wiring systems.
Crafted from robust PVC material to ensure long-lasting performance
Flammability rating provides peace of mind in hazardous environments
Dimensions are tailored to fit standard cable ducts perfectly
The elegant stone grey colour complements a variety of settings
Designed for easy installation, reducing time and effort on site
