Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable, 1 m Polyvinyl Chloride, 230 Series
- RS Stock No.:
- 857-6511
- Mfr. Part No.:
- 2305509
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£69.00
(exc. VAT)
£82.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 13 August 2026
- Plus 11 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.00 |
*price indicative
- RS Stock No.:
- 857-6511
- Mfr. Part No.:
- 2305509
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB37 | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 1m | |
| Voltage | 60V dc | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Series | 230 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB37 | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 37 | ||
Cable Length 1m | ||
Voltage 60V dc | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Series 230 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, Shielded, 125V AC/DC Nominal Voltage - CABLE-D37SUB/B/B/ 100/KONFEK/S - 2305509
Plug into an efficient setup with this serial cable from Phoenix Contact. It has a female D-sub connector at both ends, each with 37 pins. This means it's an ideal option for connecting computers and other peripherals, making data transfer and remote operations a breeze.
The cable comes fully assembled, so it's ready to work straight out of the box. At 1m long, it's compact and won't clutter up your workspace. A tinned copper-braided shield protects against electrical noise and interference, so you can be sure of reliable transmission in busy industrial environments.
As this product has a broad operating temperature range between -20°C and +50°C, you can use it in harsh production environments. It's a popular choice for refrigerated food processing centres and chemical manufacturing plants.
Features & Benefits
• Slim 12mm external diameter means it's suitable for compact setups
• 2A maximum current carrying per path means it's widely compatible with standard systems
• Neutral grey colour easily blends into a work environment
• Low weight of 287.9 g so it won't place extra strain on your equipment
Related links
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
