Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride, 230 Series

Subtotal (1 unit)*

£69.00

(exc. VAT)

£82.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.00

*price indicative

RS Stock No.:
803-7350
Mfr. Part No.:
2302201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Serial Cable

Connector Type B

DB37

Connector Gender A

Female

Number of Contacts A

37

Number of Contacts B

37

Connector Gender B

Male

Cable Length

1m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

EAC, cUL, CSA

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

230

COO (Country of Origin):
HU

Phoenix Contact Serial Cable, 125V AC/DC Nominal Voltage, 2A Current Carrying Capacity - D37SUB/B/S/100/KONFEK/S - 2302201


Breathe new life into your legacy applications with this serial cable from Phoenix Contact. It establishes communication protocols between different computers and peripherals to streamline communications and boost performance. As it comes preassembled, you can put it to work straight away. Simply plug in both ends, and your link is good to go, delivering signals bit by bit.

The cable is 1m long, so offers easy reach between components set a little way apart from each other. Thanks to 37-pin female and male D-sub connectors at each end, you can rely on smooth data feeds. A tinned copper-braided shield keeps electromagnetic and radio frequency interference at bay to ensure uninterrupted signal delivery and boost efficiency.

Weighing 299.9g, this cord puts little strain on equipment and connections, while a rugged plastic sheath protects internal conductors against environmental impacts for better durability. You'll find this versatile product everywhere from industrial automation systems, scientific instruments and point-of-sale technologies to consumer electronics and circuit boards.

Features & Benefits


• Broad operating temperature range between -20°C and +50°C for use in demanding conditions

• 2-1 compliance assures you the unit meets IEC 6033 measures for flame resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy