Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- RS Stock No.:
- 254-4773
- Mfr. Part No.:
- 2302227
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.96
(exc. VAT)
£116.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 01 June 2026
- Plus 2 unit(s) shipping from 01 June 2026
- Plus 14 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.96 |
*price indicative
- RS Stock No.:
- 254-4773
- Mfr. Part No.:
- 2302227
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Cable | |
| Connector Type B | D-Sub Male | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Voltage | 25V | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, DIN EN 50178, EAC, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Cable | ||
Connector Type B D-Sub Male | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Voltage 25V | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, DIN EN 50178, EAC, UL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable is Assembled shielded round cable of 2 m length. Connection 1 is D-SUB socket strip and Cnnection 2 is D-SUB pin strip.
Cable Length 2 m
Connection 1 D-SUB socket strip (1x 37-position)
Connection 2 is D-SUB pin strip (1x 37-position)
Rated surge voltage 1.2 kV
Max. current carrying capacity per path 2 A
Related links
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable
- Phoenix Contact Male D-Sub to Male D-Sub 37-Pin Cable VARIOFACE Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable, 1.5 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
