Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable, 1.5 m Polyvinyl Chloride,

Subtotal (1 unit)*

£90.55

(exc. VAT)

£108.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 18 May 2026
  • Plus 9 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.55

*price indicative

RS Stock No.:
254-4772
Mfr. Part No.:
2302214
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Cable

Connector Type B

D-Sub Pin Strip

Connector Gender A

Female

Connector Gender B

Male

Cable Length

1.5m

Voltage

30V ac

Jacket Colour

Grey

Standards/Approvals

EAC

Series

CABLE-D37SUB/B/S/150/KONFEK/S

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
HU

Phoenix Contact CABLE-D37SUB/B/S/150/KONFEK/S Series Cable, 2A Current Rating, 1.5m Length - 2302214


This cable offers a dependable connection for a variety of applications requiring a secure interface. Designed with female to male D-sub connectors, it is suitable for high-performance data transmission in the automation and electronics sectors. The shielding and PVC construction enhance its durability and protect against interference, making it appropriate for industrial settings.

Features & Benefits


• Supports a current rating of 2A for efficient power handling

• EAC certification confirms compliance with industry standards

• Operates within a temperature range of -40°C to 70°C for extreme conditions

Applications


• Connecting D-sub devices in industrial automation

• Suitable for electronic equipment requiring secure data formats

• Ideal for mechanical systems needing robust cable solutions

• Utilised in control systems for signal transmission

What is the maximum operating voltage for this cable?


The maximum permissible operating voltage is 30V ac, meeting various industrial requirements for effective performance.

Related links