Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 254-4768
- Mfr. Part No.:
- 2300009
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.17
(exc. VAT)
£49.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.17 |
*price indicative
- RS Stock No.:
- 254-4768
- Mfr. Part No.:
- 2300009
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub Male | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Voltage | 25V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL, EAC, DIN EN 50178 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub Male | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Voltage 25V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL, EAC, DIN EN 50178 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable is a assembled shielded round cable. Length of cable is 1.5 m.
Product type System cable
Connection 1 D-SUB socket strip (1x 9-position)
Connection 2 D-SUB pin strip (1x 9-position)
Cable length 1.5 m
Related links
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin to Male D-Sub Male Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Cable
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Male Cable, 2 m Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male Cable Assembly, 2.5 ft Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Cable, 1.5 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Female Serial Cable D15SUB/B/S/150/KONFEK/S Series
