Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride,
- RS Stock No.:
- 224-9837
- Mfr. Part No.:
- 2302256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£135.37
(exc. VAT)
£162.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 11 May 2026
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.37 |
*price indicative
- RS Stock No.:
- 224-9837
- Mfr. Part No.:
- 2302256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | D-Sub Pin Strip | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Connector Gender B | Male | |
| Cable Length | 6m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, EAC, cUL | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CABLE-D37SUB/B/S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B D-Sub Pin Strip | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Connector Gender B Male | ||
Cable Length 6m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, EAC, cUL | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CABLE-D37SUB/B/S | ||
- COO (Country of Origin):
- HU
The Phoenix Contact assembled shielded round cable has 37 positions with 6 meters length.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
