Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Pin Strip Serial Cable, 500 mm Polyvinyl Chloride, 25/S,
- RS Stock No.:
- 216-3568
- Mfr. Part No.:
- 2926506
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.20
(exc. VAT)
£74.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.20 |
*price indicative
- RS Stock No.:
- 216-3568
- Mfr. Part No.:
- 2926506
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | D-Sub Pin Strip | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 25/S, CABLE-D-25SUB/M/OE/0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B D-Sub Pin Strip | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Jacket Material Polyvinyl Chloride | ||
Series 25/S, CABLE-D-25SUB/M/OE/0 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 25/S and CABLE-D-25SUB/M/OE/0 Series Serial Cable, 25 Pin D-sub, 500mm Length - 2926506
This high-quality serial cable by Phoenix Contact features a 25 pin D-sub male connector on one end and an unterminated connector on the other, with a length of 500mm. The sheath colour is grey, making it suitable for industrial use.
Features & Benefits
• Features a 25 Pin D-sub male connector for secure connections
• High-quality construction ensures durability and reliability
• Grey sheath colour for easy identification in industrial settings
• 500 mm cable length provides flexibility in installation
Applications
• Ideal for connecting equipment in automation, electronics, and electrical installations
• Suitable for use in mechanical industries for communication purposes
Can it be used for industrial applications?
Yes, this serial cable is specifically designed for industrial use.
Will it work with various equipment?
This cable is versatile and can be used with a wide range of devices.
Is it compatible with other Phoenix Contact products?
Yes, it is designed to work seamlessly with other Phoenix Contact products.
Related links
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 25-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
