Phoenix Contact D-Sub 25-Pin Cable, 2 m Polyvinyl Chloride, D25SUB Series
- RS Stock No.:
- 213-0202
- Mfr. Part No.:
- 2926535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£53.94
(exc. VAT)
£64.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.94 |
*price indicative
- RS Stock No.:
- 213-0202
- Mfr. Part No.:
- 2926535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Cable Length | 2m | |
| Voltage | 1.4V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL VW-1 CSA FT-1 IEC 60332-1-2 VDE 0842, Part 332-1-2 IEC 60332-3-22 CUL | |
| Jacket Material | Polyvinyl Chloride | |
| Series | D25SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 25-Pin | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Cable Length 2m | ||
Voltage 1.4V ac | ||
Jacket Colour Grey | ||
Standards/Approvals UL VW-1 CSA FT-1 IEC 60332-1-2 VDE 0842, Part 332-1-2 IEC 60332-3-22 CUL | ||
Jacket Material Polyvinyl Chloride | ||
Series D25SUB | ||
- COO (Country of Origin):
- DE
Phoenix Contact D 25SUB Series Cable, 2A Current Rating, 2m Length - 2926535
This cable is designed for a range of electrical applications, featuring a shielded construction that ensures dependable performance. It includes a male D-sub connector on one end and an unterminated end for customised connections. With a voltage rating of 30V AC, this robust cable is essential for systems requiring secure and efficient linkages.
Features & Benefits
• Shielded design enhances signal integrity and protects against interference
• Male D-sub connector provides secure connections
• 2m length allows flexibility in installation
• PVC sheath offers durability and resistance to wear
• Individual wires marked with ferrules for easy identification
• Compliant with EAC standards for quality assurance
Applications
• Signal transmission in electronics and electrical equipment
• Use in control panels requiring a D-sub interface
• Applicable in mechanical industry setups for data transfer
• Ideal for custom wiring solutions with unterminated ends
What is the maximum current carrying capacity of this cable?
The cable can handle a maximum current of 2A per path, ensuring effective performance across various applications.
How is the cable protected against interference?
It features a tinned copper-braided shield providing approximately 85% coverage to minimise signal interference.
What are the dimensions of the outer sheath?
The external diameter of the cable sheath is 9.8mm ±0.5mm, providing durability.
Related links
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
