Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- RS Stock No.:
- 209-8192
- Mfr. Part No.:
- 2926328
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£118.13
(exc. VAT)
£141.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.13 |
*price indicative
- RS Stock No.:
- 209-8192
- Mfr. Part No.:
- 2926328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 50-Pin | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 50 | |
| Connector Gender A | Female | |
| Number of Contacts B | 50 | |
| Voltage | 30V ac | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 50-Pin | ||
Connector Type B Unterminated | ||
Number of Contacts A 50 | ||
Connector Gender A Female | ||
Number of Contacts B 50 | ||
Voltage 30V ac | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-50SUB/F/OE/0,25/S/2,0M Series Cable, 2m Length, 2A Current Rating - 2926328
This serial cable from Phoenix Contact is built for effective data transmission in a range of industrial applications. It features a 50 Pin D-sub female connector at one end and an unterminated connection at the other, facilitating integration. The high-quality shielded cable measures 2m in length and has a durable PVC cable sheath. With a voltage rating of 30V, it complies with both commercial and technical standards, ensuring suitable performance in automation and electrical systems.
Features & Benefits
• Individual wire marking improves installation efficiency
• Ferrules on individual wires ensure secure connections
• Complies with IEC 60807-2 for consistent performance
• Designed for direct 1:1 connections to minimise errors
• Shielded design with a black cable offers added protection
• Operates in temperatures from -40 to 70°C for flexible use
Applications
• Suitable for connecting automation devices
• Appropriate for industrial equipment wiring
• Can be used in electronic test systems
• Ideal for control cabinet installations
• Fits well in mechanical engineering setups
Can it handle varying environmental conditions?
Yes, it operates effectively between -40°C and 70°C.
Is it suitable for flexible installation?
Yes, it is rated for flexible use up to 70°C.
Will it provide protection against electromagnetic interference?
Yes, the shielded design helps reduce interference.
Can I use it in a high-voltage application?
No, it is rated for a maximum of 30V.
Related links
- Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 3 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 50-Pin Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable Shielded Series
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
