Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- RS Stock No.:
- 209-8190
- Mfr. Part No.:
- 2926234
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.96
(exc. VAT)
£116.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 June 2026
- Plus 5 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.96 |
*price indicative
- RS Stock No.:
- 209-8190
- Mfr. Part No.:
- 2926234
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Voltage | 125V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B Unterminated | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Voltage 125V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact 25/S, CABLE-D-37SUB/F/OE/0 Series Serial Cable, 1m Length, 37 Pin D-sub Connector - 2926234
This serial cable is designed for reliable connectivity in various electronic applications. Featuring a 37 Pin D-sub female connector and an unterminated end, this 1m serial cable is suited for a range of automation and electrical tasks. With its durable PVC outer sheath and grey colour, it meets essential industry standards while delivering solid performance.
Features & Benefits
• Designed with a 37 Pin D-sub female connector for versatile connections
• Braid shielding minimises interference for stable signal transmission
• PVC material ensures durability and protection from environmental factors
• Complies with CSA and UL standards for safety assurance
• Rated for 2A current handling, suitable for efficient power delivery
• Operates within a voltage range of 30V AC and 60V DC
Applications
• Used for connecting automation equipment in control systems
• Ideal for electrical panel wiring in machinery
• Used in commercial electronics for stable communications
• Useful in mechanical devices requiring flexible connections
What type of cable is suitable for industrial automation tasks?
A cable with a 37 Pin D-sub female connector is highly suitable for linking various automation devices in industrial environments, ensuring reliable communication.
How does the shielding enhance performance during usage?
The braid shielding effectively reduces interference from nearby electrical sources, allowing clear and uninterrupted signal transmission, crucial for precise operations.
What considerations should be taken into account when selecting a cable based on current rating?
Choosing a cable with a 2A current rating ensures efficient power management without overheating, making it ideal for connected devices with similar power requirements.
Related links
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
