Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 2 m Polyvinyl Chloride, D15SUB Series

Subtotal (1 unit)*

£55.80

(exc. VAT)

£66.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.80

*price indicative

RS Stock No.:
201-6814
Mfr. Part No.:
2926111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub 15-Pin

Connector Type B

Unterminated

Number of Contacts A

15

Connector Gender A

Female

Number of Contacts B

15

Voltage

30V ac

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

EAC

Jacket Material

Polyvinyl Chloride

Series

D15SUB

COO (Country of Origin):
DE

Phoenix Contact D15SUB Series Cable, 2A Current Rating, 2m Length - 2926111


This cable is intended for robust connections in industrial settings. It features a female D-sub connector along with an unterminated end, offering versatility for various applications. The shielded design enhances protection against interference, making it suitable for automation and electronic projects where precision is essential.

Features & Benefits


• Equipped with individual wire marking for clear identification

• Includes ferrules for secure wire connections

• Rated for 2A current to provide effective power transmission

• Compliant with IEC 60807-2 and DIN 41652 standards

• Length of 2m allows for adaptable installations

Applications


• Ideal for linking devices within electrical enclosures

• Utilised for signal transmission in control systems

• Enables the creation of custom-length D-sub connections

• Appropriate for both fixed and flexible installations in various machinery

What is the maximum operating voltage?


The maximum permissible operating voltage is 25V AC and 60V DC.

How should the cable be handled during installation?


It is advisable to maintain a bending radius of at least 67mm for fixed installations and 126mm for movable applications to ensure longevity.

What environmental conditions can it withstand?


This cable operates effectively within a temperature range of -40°C to 70°C for fixed installations and can be stored safely between -40°C and 80°C.

What type of wires are used in the assembly?


The cable comprises 14 uninsulated copper litz wires with a cross-section of 0.25mm², ensuring efficient signal transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy