Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable, 2 m Semi-Rigid Polyvinyl Chloride, D37SUB Series
- RS Stock No.:
- 201-6804
- Mfr. Part No.:
- 2305512
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£96.96
(exc. VAT)
£116.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.96 |
*price indicative
- RS Stock No.:
- 201-6804
- Mfr. Part No.:
- 2305512
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB37 | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Female | |
| Number of Contacts B | 37 | |
| Voltage | 125V | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | D37SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB37 | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Female | ||
Number of Contacts B 37 | ||
Voltage 125V | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series D37SUB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 2m assembled shielded round cable has D-SUB socket strip as field level connector with 37 pins and D-SUB socket strip as controller level connector with 37 pins.
Ambient operating temperature range from -40°C to 70°C
IP20 Degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
