Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 3 m Polyvinyl Chloride, D25SUB Series
- RS Stock No.:
- 201-6301
- Mfr. Part No.:
- 2926195
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£86.90
(exc. VAT)
£104.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.90 |
*price indicative
- RS Stock No.:
- 201-6301
- Mfr. Part No.:
- 2926195
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Voltage | 30V ac | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Jacket Material | Polyvinyl Chloride | |
| Series | D25SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Voltage 30V ac | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Jacket Material Polyvinyl Chloride | ||
Series D25SUB | ||
- COO (Country of Origin):
- DE
Phoenix Contact D25SUB Series Cable, 2A Current Rating, 3m Length - 2926195
This cable is equipped with a 25 pin D-sub connector on one end and an unterminated open end on the other, making it suitable for both fixed and flexible applications. With a PVC outer sheath, it adheres to essential standards, making it ideal for automation, electronics, and mechanical industries.
Features & Benefits
• Individual wire marking assists in the identification during installation
• Fitted ferrules on individual wires enhance connection security
• Shielded design reduces electromagnetic interference
• Complies with EAC cable standards for increased reliability
• Operating temperature range accommodates various environmental conditions
• Rated for 30V AC, appropriate for several electrical applications
Applications
• Ideal for interconnecting controllers
• Suitable for fixed installations that require robust cabling solutions
• Applicable for machinery that necessitates shielded connections
What length is suitable for flexible installation?
For flexible installation, the ambient temperature range is between -10°C and 70°C, and the cable length should be manageable for movement to prevent damage.
How does wiring configuration affect installation?
The cable consists of single wires with detailed markings, ensuring correct alignment during connection. This facilitates straightforward installation and troubleshooting.
What maintenance is required for optimal performance?
Regular checking for wear and proper securing ensures ongoing functionality. Avoid sharp bends to preserve the cable's integrity over time.
Related links
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact D-Sub 25-Pin Cable D25SUB Series
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
