Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable, 0.5 m Polyvinyl Chloride, D25SUB Series

Subtotal (1 unit)*

£62.20

(exc. VAT)

£74.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.20

*price indicative

RS Stock No.:
201-6299
Mfr. Part No.:
2926153
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

Unterminated

Connector Gender A

Female

Number of Contacts A

25

Number of Contacts B

25

Voltage

125V

Cable Length

0.5m

Jacket Colour

Grey

Standards/Approvals

CSA

Jacket Material

Polyvinyl Chloride

Series

D25SUB

COO (Country of Origin):
DE

Phoenix Contact D25SUB Series Serial Cable, 0.5m Length, PVC Outer Sheath - 2926153


This assembled shielded round cable represents a robust solution for connecting electronic devices with a 25-position D-SUB connection. Designed for both fixed and flexible installations, it maintains excellent performance within a wide temperature range and harsh environmental conditions. The cable's distinct feature is its individual wire marking, facilitating easy installation and maintenance. With high-quality materials and construction, this product ensures reliability and longevity in various applications, making it an ideal choice for demanding industrial environments.

Features & Benefits


• Individually marked wires for easy identification

• Shielded design reduces interference in signal transmission

• D-sub socket strip allows secure connections

• Supports up to 2A current rating ensuring efficiency

• Maintains performance across a temperature range of -40°C to 70°C

• IP20 protection prevents dust ingress

Applications


• Used in automation systems for reliable data transfer

• Suitable for connection with electronic control units

• Ideal for industrial equipment needing serial communication

• Utilised in environments where protection from dust is viable

Can it withstand temperatures below -40°C?


No, the minimum operating temperature is -40°C.

Will it perform efficiently in fixed installations?


Yes, it is rated for fixed installations at specified temperatures.

Is it possible to connect multiple devices using this cable?


No, it is designed for point-to-point connections only.

Can I use this cable in humid environments?


It is not rated for humid conditions; refer to specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy