Phoenix Contact Male D-Sub 9-Pin to Male Unterminated Serial Cable, 2 m Polyvinyl Chloride, D9SUB Series

Subtotal (1 unit)*

£47.57

(exc. VAT)

£57.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.57

*price indicative

RS Stock No.:
201-5772
Mfr. Part No.:
2926399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Serial Cable

Connector Type B

Unterminated

Connector Gender A

Male

Number of Contacts A

9

Number of Contacts B

9

Connector Gender B

Male

Cable Length

2m

Voltage

60V dc

Jacket Colour

Grey

Standards/Approvals

EAC

Series

D9SUB

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
DE

Phoenix Contact Serial Cable, Shielded, IP20 Rating - 9SUB/M/OE/0,25/S/2,0M - 2926399


Need to connect peripherals, such as input and output modules, printers and motor drives, to your computer? This nine-pin serial cable from Phoenix Contact gets the job done. One end is fitted with a D-sub connector that's compatible with standard computer setups. This has thumbscrews to help you fix it in place without any tools and achieve a robust fit that won't shake loose. The other end of the cable is unterminated, so you can wire it in directly or fit a connector of your choice.

A braided shield guards against electromagnetic interference to ensure faithful transmission of your signal and keep your equipment functioning smoothly. You can use this cable to set up anything from industrial automation to scientific instruments to point-of-sale materials. As part of Phoenix Contact's Complete Line range, it helps you build a super-efficient cabinet where everything slots together seamlessly.

Features & Benefits


• 2m length enables flexible set-up

• Individual wires are fitted with ferrules for easy connection

• Operating temperature range of -40°C to +70°C makes it suitable for use in harsh industrial environments

• IP20 rating means it's dust-resistant and protected from objects over 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy