Phoenix Contact Male D-Sub 25-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- RS Stock No.:
- 201-5274
- Mfr. Part No.:
- 2926564
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£117.09
(exc. VAT)
£140.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.09 |
*price indicative
- RS Stock No.:
- 201-5274
- Mfr. Part No.:
- 2926564
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Voltage | 30, 60V ac | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Voltage 30, 60V ac | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-25SUB/M/OE/0,25/S/6,0M Series Cable, 6m Length, 25 Pin D-sub Connector Type - 2926564
This cable is a robust and versatile solution designed for industrial applications, featuring a length of 6 m. It includes a male 25 pin D-sub connector at one end and is unterminated on the other, allowing for tailored installations in automation and electronics. The grey PVC outer sheath ensures durability, making it suitable for a range of operating conditions.
Features & Benefits
• Designed with individual wire markings for easy identification
• Shielded design reduces electromagnetic interference
• Rated for 30V AC and 60V DC applications
• Features a 2A current rating for reliable performance
• Constructed from semi-rigid PVC for enhanced flexibility
• Complies with CSA and UL standards for safety and reliability
Applications
• Utilised in control cabinets and junction boxes
• Ideal for connecting to D-SUB pin strips
• Suitable for fixed and flexible installations in various environments
• Employed in automation system connections with single wires
• Facilitates structured wiring in industrial electronics
What is the significance of the shielded design for my connections?
The shielded design minimises interference from external sources, enhancing signal integrity. It protects sensitive data transmission in critical applications where reliability is key.
How does the unterminated end benefit my installation process?
The unterminated end allows for customisation, enabling you to connect the cable according to specific requirements or tailored configurations in your projects.
What environmental conditions can this unit operate in?
This cable is designed for fixed installations in temperatures ranging from -40°C to 70°C, ensuring versatility in demanding settings. It can operate flexibly between -10°C and 70°C, covering a broad range of environments.
What kind of wire ferrules are used, and why is this important?
Each wire comes fitted with ferrules, which ensure secure and reliable connections, preventing strand fraying and facilitating efficient operation in high-performance settings.
Can this cable be used in outdoor conditions?
While it provides some resistance to oil and is shielded, the IP20 rating suggests it is primarily for indoor use, making it less ideal for harsh outdoor environments.
Related links
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
