Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable, 3 m Polyvinyl Chloride, D15SUB Series
- RS Stock No.:
- 201-5273
- Mfr. Part No.:
- 2926470
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£60.37
(exc. VAT)
£72.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.37 |
*price indicative
- RS Stock No.:
- 201-5273
- Mfr. Part No.:
- 2926470
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 3m | |
| Voltage | 30, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL, cULus, CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | D15SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Serial Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 3m | ||
Voltage 30, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals UL, cULus, CSA | ||
Jacket Material Polyvinyl Chloride | ||
Series D15SUB | ||
- COO (Country of Origin):
- DE
Phoenix Contact D15SUB Series Serial Cable, 15 Pin D-sub, 3m Length - 2926470
This serial cable is designed for reliable connectivity in automation, electronics, and industrial applications. With a length of 3m, it features a male 15-pin D-sub connector on one end and remains unterminated on the other, allowing for customised connections in a variety of setups.
Features & Benefits
• Complies with IEC 60807-2 and DIN 41652 standards
• Constructed with semi-rigid PVC to ensure robustness
• Forwards up to 2A current rating for optimal performance
• Supports voltage ratings of ≤30 AC and ≤60 DCV
• Comes with individually marked and fitted wires for easy identification
• Includes a tinned copper-braided shield for enhanced signal integrity
Applications
• Used with industrial control systems
• Ideal for connecting automation equipment
• Suitable for custom wiring solutions and prototyping
• Commonly employed in data communication tasks
What is the significance of the 15-pin D-sub connector in this design?
The 15-pin D-sub connector allows for a secure and standardised connection that is widely used in data transfer applications, ensuring compatibility with a range of devices in automation and control systems.
How does the semi-rigid PVC sheath contribute to cable performance?
The semi-rigid PVC sheath provides durability and resistance to environmental factors, enhancing the cable's longevity while ensuring reliable operation even under challenging conditions.
Can this cable be used in flexible installations?
Yes, the cable is rated for use in flexible installations with an operational temperature of between -10 °C and 70 °C, making it versatile for various settings.
What are the advantages of the individual wire marking?
The individual wire marking assists in quick and accurate identification during installation and troubleshooting, reducing setup time and potential errors in connections.
What benefits does the tinned copper-braided shield provide?
The tinned copper-braided shield offers effective shielding against electromagnetic interference, ensuring the integrity of the signal transmitted through the cable.
Related links
- Phoenix Contact Male D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Male D-Sub 15-Pin to Female Serial Cable D15SUB/B/S/150/KONFEK/S Series
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable CABLE-D15SUB/S/S/300/KONFEK/S
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- RS PRO Male D-Sub 15-Pin to Male Unterminated Serial Cable GTC Sealed Series
