Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- RS Stock No.:
- 201-3969
- Mfr. Part No.:
- 2926140
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£75.93
(exc. VAT)
£91.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.93 |
*price indicative
- RS Stock No.:
- 201-3969
- Mfr. Part No.:
- 2926140
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Cable Length | 6m | |
| Voltage | 60 V dc, 30 V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Cable Length 6m | ||
Voltage 60 V dc, 30 V ac | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-15SUB/F/OE/0,25/S/6,0M Series Cable, 6m Length, 2A Current - 2926140
This cable offers a robust solution for connections requiring a female D-sub connector. Designed with a length of 6m, it features a shielded D-sub cable structure to ensure reliable performance in demanding environments. The outer sheath is made from PVC, providing durability and resilience against wear.
Features & Benefits
• Individual wire marking ensures easy identification of connections
• Built with ferrules for secure wire terminations
• Complies with IEC 60807-2/DIN 41652 standards for connectivity
• Includes a braided shield for enhanced signal integrity
• Operates effectively within a voltage rating of 30V AC, 60V DC
• Designed for a current rating of 2A for reliable power supply
Applications
• Utilised in industrial automation systems for data transmission
• Ideal for connecting controllers to field devices
• Suitable for use in mechanical and electrical
• Designed for integration in complex electronic circuits
What type of materials is used in the construction of the cable?
The cable features a semi-rigid PVC outer sheath, which offers protection against environmental factors. Additionally, it includes a tinned copper-braided shield for superior signal integrity.
What are the cable's operating temperature ranges?
The cable operates effectively from -40 °C to 70 °C for fixed installations and -10 °C to 70 °C for flexible installations, ensuring versatility across various environments.
How does the shielding enhance the performance of the cable?
The shielded design provides protection against electromagnetic interference, ensuring that signal integrity is maintained even in noisy environments. This is crucial for applications in automation and electronics.
Related links
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable RS PRO Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
