Molex Male PCIe to Male PCIe Serial Cable, 2 m, 74546 Series
- RS Stock No.:
- 178-8790
- Mfr. Part No.:
- 74546-0402
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-8790
- Mfr. Part No.:
- 74546-0402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Serial Cable | |
| Connector Type A | PCIe | |
| Connector Type B | PCIe | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, No | |
| Series | 74546 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Serial Cable | ||
Connector Type A PCIe | ||
Connector Type B PCIe | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Voltage 30V | ||
Jacket Colour Black | ||
Standards/Approvals IEC, No | ||
Series 74546 | ||
- COO (Country of Origin):
- MX
Molex 74546 Series Serial Cable, 2m Length, Male Connector Type - 74546-0402
This serial cable is a high-performance cable assembly designed for use with PCI Express connections. Featuring a length of 2m, it incorporates male to male connectors, ensuring compatibility in various applications. The cable adheres to IEC standards, making it reliable for critical systems requiring robust connectivity.
Features & Benefits
• Shielded design minimises electromagnetic interference for clear signals
• High current rating of 1A per contact ensures reliable power delivery
• Voltage rating of 30V DC accommodates a range of devices
• Durable construction provides long-lasting performance in demanding environments
• Compliant with RoHS standards, supporting environmental responsibility
• Easy installation with dual-ended connectors for versatile connections
Applications
• Used with high-speed data transfer systems
• Suitable for automation devices requiring PCIe connectivity
• Ideal for electronics demanding reliable signal integrity
• Utilised in mechanical setups for precise data communication
• Perfect for electrical designs needing robust cable solutions
How does the shielding in this cable improve performance?
The shielding significantly reduces interference from external sources, leading to enhanced signal clarity during data transmission, which is crucial for maintaining the integrity of communications.
What type of devices can this cable connect?
This cable is optimally designed for connecting devices with PCIe interfaces, ensuring effective communication between components such as motherboards and expansion cards.
Is this cable suitable for use in outdoor conditions?
While the cable is built to withstand dust and moisture, it is essential to verify the specific environmental conditions before use in outdoor applications to ensure optimal performance.
What are the benefits of using a cable with a 1A current rating?
A current rating of 1A per contact allows the cable to support devices that require steady power input, enabling consistent operation without the risk of overheating or failure.
Can this cable be used in industrial automation systems?
Yes, this cable is well-suited for industrial automation due to its durable design and compliance with relevant standards, ensuring reliability in challenging environments.
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Cable Assembly 74546 Series
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
- Molex 8 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Wire to Board Cable, 150 mm
