Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable, 2 m Polyvinyl Chloride, VS-15-DSUB-20-LI-2.0 Series

Bulk discount available

Subtotal (1 unit)*

£13.39

(exc. VAT)

£16.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£13.39
10 - 49£11.62
50 - 74£11.05
75 - 99£10.50
100 +£9.96

*price indicative

RS Stock No.:
111-6153
Distrelec Article No.:
304-10-441
Mfr. Part No.:
1656275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 15-Pin

Product Type

Serial Cable

Connector Type B

DB15

Connector Gender A

Male

Number of Contacts A

15

Number of Contacts B

15

Connector Gender B

Female

Cable Length

2m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

EAC approval

Series

VS-15-DSUB-20-LI-2.0

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Phoenix Contact DB15 to DB15 Serial Cable, 2m Length, 1A - VS-15-DSUB-20-LI-2.0 - 1656275


Use this serial cable from Phoenix Contact to transmit signals quickly and effectively between your computer and peripheral devices. It has male and female connectors at both ends, and its ample 2m length gives you the flexibility to link devices that are at a distance from each other.

This cable has an outer sheath made of durable PVC, which not only offers impact resistance but also provides effective insulation from electric shocks. Its copper alloy contacts are highly conductive, giving you a reliable and effective connection. With an IP20 (ingress protection) rating, this component is shielded from dust and objects above 12mm in size, so it's touchproof to enhance user safety. You'll find this general-purpose cable useful for connecting devices such as printers, POS (point of sale) terminals and card readers.

• Voltage rating of 125V and current rating of 1A mean it's suitable for low-power and medium-power applications

• Wide operating temperature range of 0°C to +70°C for use in demanding settings

• Locking screws on the connectors give a secure, vibration-proof connection

Phoenix Contact D-Sub Serial Cable Assemblies


From Phoenix Contact, a range of shielded D-Sub serial cable assemblies. This range of shielded cables have straight cable exits and are available in various lengths and pin counts. The cables have a RAL 7000 grey PVC outer jacket with an IP20 rating.

Related links