Phoenix Contact Female D-Sub to Male D-Sub Cable, 4 m Polyvinyl Chloride, System cabel Series
- RS Stock No.:
- 131-768
- Mfr. Part No.:
- 2302243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£102.75
(exc. VAT)
£123.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.75 |
*price indicative
- RS Stock No.:
- 131-768
- Mfr. Part No.:
- 2302243
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Connector Gender B | Male | |
| Number of Contacts B | 37 | |
| Cable Length | 4m | |
| Voltage | 25, 60V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | System cabel | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Connector Gender B Male | ||
Number of Contacts B 37 | ||
Cable Length 4m | ||
Voltage 25, 60V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series System cabel | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Cable Assembled shielded round cable with a length of 4m. It features a D-SUB socket strip on connection 1 and a D-SUB pin strip on connection 2. The cable is designed for use in system cabling for controllers, offering reliable performance in various environmental conditions. With an operating temperature range of -40°C to 70°C, it ensures durability and flexibility. The cable is suitable for both fixed and flexible installations and has a high degree of IP20 protection for added safety. It is made with high quality materials and is resistant to oil.
halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female D-Sub to Male D-Sub Cable System cabel Series
- Phoenix Contact Female D-Sub to Male D-Sub Cable System cabel Series
- Phoenix Contact Female D-Sub 50-Pin D-Sub Socket Strip Serial Cable, 4 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 15-Pin Unterminated Serial Cable D15SUB Series
