Phoenix Contact Male D-Sub to Male Cable, 1 m Polyvinyl Chloride, VARIOFACE Series

Subtotal (1 unit)*

£56.26

(exc. VAT)

£67.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.26

*price indicative

RS Stock No.:
129-894
Mfr. Part No.:
2926519
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Number of Contacts A

25

Connector Gender A

Male

Number of Contacts B

25

Connector Gender B

Male

Cable Length

1m

Voltage

30, 60V ac

Jacket Colour

Grey

Standards/Approvals

cULus Listed Approval ID: E238705 V22/S5, EAC Approval ID: RU*-DE.HB*35.B00385

Jacket Material

Polyvinyl Chloride

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Cable Assembled shielded round cable features a 25 positions connection, with the wires marked and fitted with ferrules. The braided shield is routed to a separate cable end. The cable is designed for system cabling for controllers and has a high degree of protection IP20 and is suitable for installation locations with a degree of protection of at least IP54. It can operate in a wide ambient temperature range from -40°C to 70°C and is resistant to oil splashes. The cable is made of semi-rigid PVC and has a grey external sheath. With its bare Cu litz wires, it offers a high quality conductor material.

Separate cable end for the braided shield

1 meter length for flexibility in installation

Resistance to oil splashes

Semi rigid PVC external sheath in grey color

Bare Cu litz wires for High quality conductor material

Small bending radius for both fixed and movable installations

Compliant with standards and approvals including CSA cULus UL and EAC

Related links