Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board

Subtotal (1 box of 10 units)*

£448.01

(exc. VAT)

£537.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£44.801£448.01

*price indicative

RS Stock No.:
197-6904
Distrelec Article No.:
304-58-840
Mfr. Part No.:
MPRLS0300YG00001BB
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Sensor Development Tool

Kit Classification

Breakout Board

Standards/Approvals

RoHS

Kit Name

MPR Series Sensor Mounted on a Breakout Board

COO (Country of Origin):
CN
The Microchips MPR series is a very small piezo resistive silicon breakout board with 0 mmHg to 300 mmHg gage sensor, which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range.

IoT ready interface

Stainless steel pressure port

Compatible with a variety of liquid media

Absolute and gage pressure types

Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]

REACH and RoHS compliant

Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1

board for easy evaluation and testing

Ultra-low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy