Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- RS Stock No.:
- 197-6903
- Mfr. Part No.:
- MPRLS0025PA00001AB
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.35
(exc. VAT)
£56.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £47.35 |
| 2 - 4 | £46.02 |
| 5 - 9 | £44.79 |
| 10 - 24 | £43.61 |
| 25 + | £42.47 |
*price indicative
- RS Stock No.:
- 197-6903
- Mfr. Part No.:
- MPRLS0025PA00001AB
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Breakout Board | |
| Standards/Approvals | RoHS | |
| Kit Name | MPR Series Sensor Mounted on a Breakout Board | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Sensor Development Tool | ||
Kit Classification Breakout Board | ||
Standards/Approvals RoHS | ||
Kit Name MPR Series Sensor Mounted on a Breakout Board | ||
- COO (Country of Origin):
- CN
The Microchips MPR series is a very small piezo resistive silicon breakout board 0 psi to 15 psi absolute sensor, which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range.
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Related links
- Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- STMicroelectronics Breakout Board Breakout Board for VL53L1X Integration Into Customer Device
- Sparkfun Breakout Board Breakout Board WRL-11812
- Microchip MPLAB ICE4 Programmer Breakout Board AC244141
- SNOC Breakout Board LoRaWan & Sigfox Integrated Circuit Board + 1/2 Wave Antenna SigFox Software Library for IOT
- STMicroelectronics SATEL-VL53L7CX Evaluation Board Breakout Board for VL53L7CX VL53L7CX
- FTDI Chip UMFT234XD Breakout Modules UMFT234XD Development Breakout Board for USB UMFT234XD-NC
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
