Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 801-8898
- Mfr. Part No.:
- 1517068
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£175.35
(exc. VAT)
£210.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.35 |
*price indicative
- RS Stock No.:
- 801-8898
- Mfr. Part No.:
- 1517068
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL Recognised, cUL Recognised, IEC 61076-2-101, cULus Recognised | |
| Number of Ways | 5 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL Recognised, cUL Recognised, IEC 61076-2-101, cULus Recognised | ||
Number of Ways 5 | ||
Cable Length 5m | ||
Phoenix Contact Sensor Box, 8 Slots, 5m Cable Length - SACB-8/16- 5,0PUR SCO - 1517068
When you're feeling limited by a lack of connection options for your sensors and actuators, break out this sensor box from Phoenix Contact. You get eight ports in a single unit, boosting your productivity potential. Double occupancy means one slot can house two sensors for increased versatility. The cable's generous length of 5m ensures long-distance connections between devices are within easy reach.
Demanding settings are no problem for this unit, as the PBT housing is resistant to impact and wear. Its gold-plated copper alloy contacts are highly conductive and resistant to corrosion, so they ensure rapid-fire signal transmissions for increased efficiency. Thanks to the SPEEDCON fast-locking mechanism, you can simply plug in your connector, give it half a turn and achieve secure installation a snap.
• Flammability rating of UL 94-V0 indicates burning stops in 10 seconds or less for safety in the event of a fire
• IP69K rating means it's dust-tight and can withstand high-pressure, high-temperature water jets
• Cable withstands up to 1.5 million bending cycles for long-lasting performance
Related links
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 50 m
