Phoenix Contact SACB Series Sensor Box, 6 Port, M12

Subtotal (1 unit)*

£72.28

(exc. VAT)

£86.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.28

*price indicative

RS Stock No.:
801-8810
Mfr. Part No.:
1452945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

6

Inlet Connection Type

Spring Cage

Maximum Operating Voltage

120V

Series

SACB

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, cULus, cUL, IEC 61076-2-101

Number of Ways

4

SACB Sensor / Actuator Box Header


Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy