Phoenix Contact SACB Series Sensor Box, 8 Port, M12

Subtotal (1 unit)*

£93.81

(exc. VAT)

£112.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.81

*price indicative

RS Stock No.:
801-8804
Mfr. Part No.:
1452916
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Inlet Connection Type

Pluggable Screw Connection

Number of Ports

8

Maximum Operating Voltage

30V

Series

SACB

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Recognised, IEC 61076-2-101, cULus Recognised, cUL Recognised

Number of Ways

5

SACB Sensor / Actuator Box Header


Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.

Related links