Phoenix Contact SACB Series Sensor Box, 8 Port, 50 m
- RS Stock No.:
- 801-8781
- Mfr. Part No.:
- 1452851
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£113.93
(exc. VAT)
£136.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £113.93 |
| 5 + | £108.23 |
*price indicative
- RS Stock No.:
- 801-8781
- Mfr. Part No.:
- 1452851
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Recognised, cULus Recognised, IEC 61076-2-101, cUL Recognised | |
| Number of Ways | 5 | |
| Cable Length | 50m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Recognised, cULus Recognised, IEC 61076-2-101, cUL Recognised | ||
Number of Ways 5 | ||
Cable Length 50m | ||
Phoenix Contact Sensor Box, 24V DC Voltage Rating, 10A Current Rating - SACB-8/16-L-C SCO P - 1452851
Streamline your equipment controls by bundling signals into a single master cable with this sensor box from Phoenix Contact. It features eight slots to accommodate multiple devices, making it a versatile choice. Thanks to the SPEEDCON fast-locking system, you can securely link your machinery without the risk of accidental disconnection. As the ports are compatible with standard M12-sized plugs, this device integrates easily into your existing setup.
For durability in demanding conditions, this unit's PBT housing is resistant to heat and wear. The gold-plated copper alloy contacts are corrosion-resistant and highly conductive, helping to ensure reliable signal transmission. To protect your ports when they're not in use, use a screw plug (801-8939) to keep contaminants out. You'll find a sensor box like this one used in lighting systems and electrical engineering.
Features & Benefits
• Broad operating temperature range between -25°C and +80°C for use in demanding environments
• LED indicators for ease of status monitoring
• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
Related links
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB-C-H180 Series Connector Hood 50 m
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
