Phoenix Contact SACB-8/16-C SCO P Series Sensor Box, 8 Port, M12

Subtotal (1 unit)*

£84.67

(exc. VAT)

£101.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.67

*price indicative

RS Stock No.:
801-8769
Mfr. Part No.:
1452796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

8

Inlet Connection Type

Pluggable Screw Connection

Maximum Operating Voltage

120V

Series

SACB-8/16-C SCO P

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

cULus Recognised, UL Recognised, cUL Recognised, IEC 61076-2-101

Number of Ways

5

SACB Sensor / Actuator Box Header


Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.

Related links